You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEPROM Serial 4K, 24LC04, SOIC8 - 

24LC04B/SN

24LC04B/SN - EEPROM Serial 4K, 24LC04, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
24LC04B/SN
Order Code:
SC09530
Product Range
4Kbit I2C Serial EEPROM

Product Range Selector (4Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

The 24LC04B/SN is a 2kB I²C™ serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as two blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1μA and 1mA, respectively. The 24XX04 also has a page write capability for up to 16 bytes of data.
  • Single supply with operation down to 2.5V
  • Low-power CMOS technology
  • 2-wire serial interface (I²C™ compatible)
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 and 400kHz Clock compatibility
  • Page write time 3ms, typical
  • Self-timed erase/write cycle
  • 16-byte Page write buffer
  • Hardware write-protect
  • ESD protection 4000V
  • More than 1million erase/write cycles
  • Data retention 200 years

Applications

Automotive, Industrial, Communications & Networking, Consumer Electronics, Automotive

Product Information


:
4Kbit

:
2 BLK (256 x 8bit)

:
I2C

:
400kHz

:
SOIC

:
8Pins

:
2.5V

:
5.5V

:
Surface Mount

:
0°C

:
70°C

:
4Kbit I2C Serial EEPROM

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

24 In stock Need more?

???PF_PDP_RSP_SUP???

£0.26 ( £0.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --