You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM Serial 128K, 24LC128, SOIC8 -
24LC128-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24LC128-I/SN
- Order Code:
- SC09538
- Product Range
- 128Kbit I2C Serial EEPROM
- Technical Datasheet:
- 24LC128-I/SN Datasheet
Product Range Selector (128Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Low-power CMOS technology
- 2-wire serial interface, I²C™ compatible
- Cascadable up to eight devices
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- More than 1 million erase/write cycles
- 5ms typical page write time
- Self-timed erase/write cycle
- 64-byte Page write buffer
- Hardware write-protect
Product Information
- :
- 128Kbit
- :
- 16K x 8bit
- :
- I2C
- :
- 400kHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 128Kbit I2C Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.56 (£0.67) | ( ) |
10+ | £0.54 (£0.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.