You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM Serial 64K, 24LC64, DIP8 -
24LC64-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24LC64-I/P
- Order Code:
- SC09535
- Product Range
- 64Kbit I2C Serial EEPROM
- Technical Datasheet:
- 24LC64-I/P Datasheet
Product Range Selector (64Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Single-supply with operation down to 1.7V
- Low-power CMOS technology
- 2-wire serial interface, I²C™ compatible
- Cascadable up to 8 devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 5ms Typical page write time
- Self-timed erase/write cycle
- 32-byte page write buffer
- Hardware write-protect
4000V ESD protection - More than 1 million erase/write cycles
200-year Data retention - Factory programming available
Applications
Industrial, Power Management, Communications & Networking, Automotive
Warnings
Product Information
- :
- 64Kbit
- :
- 8K x 8bit
- :
- I2C
- :
- 400kHz
- :
- DIP
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- 64Kbit I2C Serial EEPROM
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.52 (£0.62) | ( ) |
10+ | £0.50 (£0.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.