You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 512K bit, 64K x 8bit, Serial SPI, 20MHz, SOIC, 8 Pins -
25LC512-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 25LC512-I/SN
- Order Code:
- SC18386
- Product Range
- 512Kbit SPI Serial EEPROM
- Technical Datasheet:
- 25LC512-I/SN Datasheet
Product Range Selector (512Kbit SPI Serial EEPROM)
See all from this product rangeProduct Overview
- Low-power CMOS technology
- Electronic signature for device ID
- Self-timed erase and write cycles
- Sector write protection (16kB/sector)
- Built-in write protection
- High reliability
- 5mA at 5.5V/20MHz Maximum write current
- 10mA at 5.5V/20MHz Read current
- 1μA at 2.5V (deep power-down) Standby current
200 Years data retention
Applications
Computers & Computer Peripherals, Automotive
Warnings
Product Information
- :
- 512Kbit
- :
- 64K x 8bit
- :
- SPI
- :
- 20MHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 512Kbit SPI Serial EEPROM
- :
- -
Technical Documents (4)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.34 (£2.81) | ( ) |
10+ | £2.23 (£2.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.