You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 512 Kbit, 64K x 8bit, Serial I2C (2-Wire), 1MHz, WSOIC, 8 Pins -
AT24C512C-SSHD-T
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AT24C512C-SSHD-T
- Order Code:
- SC18405
- Product Range
- 512Kbit I2C Serial EEPROM
- Technical Datasheet:
- AT24C512C-SSHD-T Datasheet
Product Range Selector (512Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Internally organized as 65,536 x 8 (512K), schmitt triggers, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write-protect pin for full array hardware data protection
- 128byte page write mode: partial page writes allowed
- Random and sequential read modes, self-timed write cycle within 5ms max (fast mode, VCC = 1.7-2.5V)
- Supply voltage range from 2.5 to 5.5V (VCC2)
- Write endurance is 1,000,000 write cycles min (TA = 25°C, VCC = 3.3V)
- Data retention is 100Years min (TA = 55°C)
- Input/output capacitance (SDA) is 8pF max (VI/O = 0V)
- SOIC package, industrial temperature range from -40 to 85°C
Product Information
- :
- 512Kbit
- :
- 64K x 8bit
- :
- I2C
- :
- 1MHz
- :
- WSOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 512Kbit I2C Serial EEPROM
- :
- -
Technical Documents (3)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.29 (£1.55) | ( ) |
10+ | £1.25 (£1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.