You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPROM, One Time Programmable, 90ns, 256K x 8bit, 2Mbit, 4.5V to 5.5V, DIP-32 -
AT27C020-90PU
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AT27C020-90PU
- Order Code:
- SC18378
- Product Range
- -
- Technical Datasheet:
- AT27C020-90PU Datasheet
Product Overview
- 55ns Fast read access time
- Low-power CMOS operation - 100μA max standby
- 5V ±10% Supply
- High-reliability CMOS technology - 2000V ESD protection
- Rapid programming algorithm - 100μs/byte (typical)
- CMOS and TTL compatible inputs and outputs
- Integrated product identification code
- Industrial and automotive temperature ranges
Applications
Industrial, Automotive
Product Information
- :
- 2Mbit
- :
- 256K x 8bit
- :
- 32Pins
- :
- DIP
- :
- 4.5V
- :
- 5.5V
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.35 (£5.22) | ( ) |
10+ | £4.13 (£4.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.