You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Bit Microcontroller with 32K bytes of ISP Flash and USB Controller, 2.5KB RAM, 2.7V to 5.5V In, TQFP-44 -
ATMEGA32U4-AU
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATMEGA32U4-AU
- Order Code:
- SC19170
- Product Range
- AVR ATmega Family ATmega32 Series Microcontrollers
- Technical Datasheet:
- ATMEGA32U4-AU Datasheet
Product Range Selector (AVR ATmega Family ATmega32 Series Microcontrollers)
See all from this product rangeProduct Overview
- Auto baud (8/16 MHz crystal)
- Read/write flash and EEPROM on chip memories
- Read device ID
- Full chip erase
- Start application command
- Software entry points for on chip flash drivers
Applications
Automation & Process Control, Consumer Electronics, Embedded Design & Development, Sensing & Instrumentation
Product Information
- :
- AVR ATmega Family ATmega32 Series Microcontrollers
- :
- AVR
- :
- 16MHz
- :
- 32KB
- :
- 44Pins
- :
- TQFP
- :
- 26I/O's
- :
- I2C, SPI, USART, USB
- :
- 2.5KB
- :
- 12Channels
- :
- 10Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATmega
- :
- ATmega32
- :
- -
- :
- -
Technical Documents (3)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.87 (£4.64) | ( ) |
25+ | £3.55 (£4.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.