You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor PWM Fan Controller, 4 Wire, 3V to 3.6V, 9.5Hz to 2240Hz / 26kHz, 1 Output, MSOP-8 -
EMC2301-1-ACZL-TR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- EMC2301-1-ACZL-TR
- Order Code:
- SC18081
- Product Range
- -
- Technical Datasheet:
- EMC2301-1-ACZL-TR Datasheet
Product Overview
- Up to five programmable fan control circuits, 4-wire fan compatible
- High-speed PWM (26KHz), low-speed PWM (9.5Hz to 2240Hz)
- Fan spin up control and ramp rate control, alert on fan stall
- Up to three selectable default fan speeds for the EMC2303/5
- Watchdog timer, RPM-based fan control algorithm
- 0.5% accuracy from 500RPMto16kRPM (external crystal oscillator), 1% accuracy from 500RPM to 16kRPM
- Up to 6 selectable SMBus addresses for the EMC2303/5, SMBus Alert compatible
- CLK pin can provide a clock source output
- Supply voltage range from 3 to 3.6V (VDD = 3.0V to 3.6V, TA = +27°C)
- MSOP-8 package
Product Information
- :
- Fan Motor Controller
- :
- -
- :
- 1Outputs
- :
- -
- :
- -
- :
- MSOP
- :
- 8Pins
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.80 (£0.96) | ( ) |
25+ | £0.76 (£0.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.