You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135V, 3.465V, QFN, 32 Pins -
KSZ8081RNBIA-TR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- KSZ8081RNBIA-TR
- Order Code:
- SC20412
- Product Range
- -
- Technical Datasheet:
- KSZ8081RNBIA-TR Datasheet
Product Overview
- Back-to-back mode support for a 100Mbps copper repeater
- MDC/MDIO management interface for PHY register configuration
- Programmable interrupt output
- LED outputs for link and activity status indication
- REF-CLK output (power-up default)
- On-chip termination resistors for the differential pairs
- Baseline wander correction and built-In 1.2V regulator for core
- Loopback modes for diagnostics, power-down and power-saving modes
- Single 3.3V power supply with VDD I/O options for 1.8V, 2.5V, or 3.3V
- 32-pin QFN package and industrial temperature range from -40°C to +85°C
Product Information
- :
- PHY Transceiver
- :
- IEEE 802.3
- :
- 3.135V
- :
- 3.465V
- :
- QFN
- :
- 32Pins
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.41 (£1.69) | ( ) |
| 10+ | £1.35 (£1.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























