You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microcontroller Supervisory Circuit with Open Drain Output, 1V - 5.5V, 3V Threshold, 350ms Delay, SOT-23-3 -
MCP120T-300I/TT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP120T-300I/TT
- Order Code:
- SC18751
- Product Range
- -
- Technical Datasheet:
- MCP120T-300I/TT Datasheet
Product Overview
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- Precision monitoring of 3, 3.3 and 5V systems
- Active low RESET pin
- Holds RESET for 350ms (typical)
- RESET to VCC = 1.0V
- Accuracy of +(-) 125mV for 5V systems and +(-)75mV for 3V systems over temp
- 45μA Typical operating current
Applications
Industrial
Warnings
Product Information
- :
- -
- :
- 2.925V
- :
- 1Monitors
- :
- 1V
- :
- 5.5V
- :
- Active-Low
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- 350ms
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.40 (£0.48) | ( ) |
10+ | £0.34 (£0.41) | ( ) |
100+ | £0.31 (£0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.