You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Supervisor, Active-Low Reset, 1V to 5.5Vin, SOT-23-5 -
MCP1316T-29LE/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1316T-29LE/OT
- Order Code:
- SC18760
- Product Range
- -
- Technical Datasheet:
- MCP1316T-29LE/OT Datasheet
Product Overview
- 1μA typical, 10μA maximum low supply current
- Precision monitoring trip point options
- Resets microcontroller in a power-loss event
- Reset delay time-out option - 1.4ms, 30ms, 200ms or 1.6s (typical)
- Watchdog timer input time-out options - 6.3ms, 102ms, 1.6s or 25.6s (typical)
- Manual reset (MR) input (active-low)
- Single and complementary reset outputs
- Reset output options - Push-pull (active-high or active-low)
Applications
Industrial, Automotive
Warnings
Product Information
- :
- -
- :
- 2.9V
- :
- 1Monitors
- :
- 1V
- :
- 5.5V
- :
- Active-Low
- :
- SOT-23
- :
- 5Pins
- :
- Surface Mount
- :
- 200ms
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.56 (£0.67) | ( ) |
10+ | £0.53 (£0.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.