You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Boost Step Up Regulator, Adjustable, 650mV - 5.5Vin, 2V - 5.5V Out, 350mA Out, SOT-23-6 -
MCP1640BT-I/CHY
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1640BT-I/CHY
- Order Code:
- SC18797
- Product Range
- -
- Technical Datasheet:
- MCP1640BT-I/CHY Datasheet
Product Overview
- Up to 96% typical efficiency
- 0.35V Operating input voltage
- Automatic PFM/PWM operation
- PWM operation at 500kHz
- 19µA Typical PFM mode low device quiescent current
1µA Shutdown current (all states) - Internal synchronous rectifier
- Internal compensation
- Inrush current limiting and internal soft-start
- True load disconnect shutdown
- Low noise, anti-ringing control
- Over-temperature protection
Applications
Portable Devices, Medical, Sensing & Instrumentation, Consumer Electronics, Automotive
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Synchronous Boost (Step Up)
- :
- 650mV
- :
- 5.5V
- :
- 350mA
- :
- 350mA
- :
- SOT-23
- :
- 6Pins
- :
- Surface Mount
- :
- -
- :
- 2V
- :
- 5.5V
- :
- 500kHz
- :
- 96%
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (4)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.51 (£0.61) | ( ) |
10+ | £0.44 (£0.53) | ( ) |
100+ | £0.40 (£0.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.