You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 2.3V to 6V, 178mV Dropout, 3V Out, 250mA Out, SOT-23-3 - 

MCP1700T-3002E/TT

MCP1700T-3002E/TT - Fixed LDO Voltage Regulator, 2.3V to 6V, 178mV Dropout, 3V Out, 250mA Out, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1700T-3002E/TT
Order Code:
SC18754
Product Range
3V 250mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (3V 250mA LDO Voltage Regulators)

See all from this product range

Product Overview

The MCP1700T-3002E/TT is a CMOS low dropout positive Voltage Regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low dropout voltage combined with the low current consumption of only 1.6µA makes this part ideal for battery operation. The low voltage differential (dropout voltage) extends battery operating lifetime. This is stable with 1.0µF ceramic output capacitor. It also permits high currents in small packages when operated with minimum VIN-VOUT differentials. The circuit also incorporates short-circuit protection and over temperature protection to ensure maximum reliability.
  • Extremely low operating current for longer battery life (1.6μA typical)
  • Very low dropout voltage (178mV at full load)
  • 250mA Rated output current
  • High output voltage accuracy (±0.4% typical)
  • Overcurrent and over-temperature protection
  • Pin compatible upgrade for bipolar regulators and TC55 with Vin maximum of 6V
  • Requires only 1µF ceramic output capacitance
  • Short-circuit protection

Applications

Power Management, Security, Sensing & Instrumentation, Consumer Electronics, Automotive

Product Information


:
Fixed

:
2.3V

:
6V

:
1Outputs

:
3V

:
0

:
-

:
-

:
Positive Output

:
250mA

:
250mA

:
178mV

:
178mV

:
Surface Mount

:
SOT-23

:
3Pins

:
-40°C

:
125°C

:
3V 250mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

43 In stock Need more?

???PF_PDP_RSP_SUP???

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --