You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, Low Quiescent Current, 2.3V to 6V, 178mV Dropout, 3.3Vout, 250mAout, SOT-89-3 - 

MCP1700T-3302E/MB

MCP1700T-3302E/MB - Fixed LDO Voltage Regulator, Low Quiescent Current, 2.3V to 6V, 178mV Dropout, 3.3Vout, 250mAout, SOT-89-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1700T-3302E/MB
Order Code:
SC18761
Product Range
3.3V 250mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (3.3V 250mA LDO Voltage Regulators)

See all from this product range

Product Overview

The MCP1700T-3302E/MB is a low quiescent current, CMOS low dropout (LDO) voltage regulator in 3 pin SOT-89 package. This regulator is an ideal choice for two and three primary cell battery powered applications and single cell Li-Ion powered applications. The output voltage tolerance of MCP1700T-3302E/MB is typically ±0.4% at 25°C and ±3% maximum over operating junction temperature range of -40°C to +125°C. The LDO output is stable when using 1μF output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can be used for input and output. The MCP1700T-3302E/MB also permits high currents in small packages when operated with minimum VIN – VOUT differentials. The circuit also incorporates short circuit protection and over temperature protection to ensure maximum reliability.
  • Fixed output voltage is 3.3V
  • Quiescent current is typically 1.6μA
  • Input operating voltage range from 2.3V to 6V
  • Maximum output current is 250mA
  • Dropout voltage is 178mV at 250mA load current
  • Operating junction temperature range from -40°C to 125°C
  • Power supply ripple rejection ratio (PSRR) of 44dB

Applications

Power Management, Consumer Electronics, Portable Devices, Automotive

Product Information


:
Fixed

:
2.3V

:
6V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
0.25A

:
250mA

:
178mV

:
178mV

:
Surface Mount

:
0

:
3Pins

:
-40°C

:
125°C

:
3.3V 250mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --