You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.3V, 250mA CMOS Low Dropout Voltage Regulator in SOT-23-3 Package -
MCP1700T-3302E/TT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1700T-3302E/TT
- Order Code:
- SC08305
- Product Range
- 3.3V 250mA LDO Voltage Regulators
- Technical Datasheet:
- MCP1700T-3302E/TT Datasheet
Product Range Selector (3.3V 250mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Extremely low operating current for longer battery life
- Very low dropout voltage
- High output voltage accuracy
- Over-current and over-temperature protection
- Pin compatible upgrade for bipolar regulators
- Embossed Tape Packaging
Applications
Power Management, Consumer Electronics, Automotive
Product Information
- :
- Fixed
- :
- 2.3V
- :
- 6V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 250mA
- :
- 250mA
- :
- 178mV
- :
- 178mV
- :
- Surface Mount
- :
- SOT-23
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 250mA LDO Voltage Regulators
- :
- MSL 1 - Unlimited
Technical Documents (2)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.41 (£0.49) | ( ) |
10+ | £0.39 (£0.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.