You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed Low Quiescent Current, LDO Voltage Regulator, 2.7V to 13.2V, 525mV Dropout, 3.3V out, 250mA Out, TO-92-3 -
MCP1702-3302E/TO
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1702-3302E/TO
- Order Code:
- SC18755
- Product Range
- 3.3V 250mA LDO Voltage Regulators
- Technical Datasheet:
- MCP1702-3302E/TO Datasheet
Product Range Selector (3.3V 250mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage is 3.3V
- Quiescent current is typically 2μA
- Input operating voltage range from 2.7V to 13.2V
- Maximum output current is 250mA
- Low dropout voltage of 525mV at 250mA load current
- Stable with 1μF to 22μF output capacitor
- Short circuit protection
- Power supply ripple rejection ratio (PSRR) of 44dB
- Operating junction temperature range from -40°C to 125°C
Applications
Power Management, Consumer Electronics, Portable Devices, Alternative Energy, Automotive
Product Information
- :
- Fixed
- :
- 2.7V
- :
- 13.2V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 0.25A
- :
- 250mA
- :
- 525mV
- :
- 525mV
- :
- Through Hole
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 250mA LDO Voltage Regulators
- :
- -
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.52 (£0.62) | ( ) |
10+ | £0.49 (£0.59) | ( ) |
100+ | £0.48 (£0.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.