You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 2.7V to 16V, 330mV Drop Out, 5V Out, 250mA Out, SOT-23A-3 - 

MCP1703AT-5002E/CB

MCP1703AT-5002E/CB - Fixed LDO Voltage Regulator, 2.7V to 16V, 330mV Drop Out, 5V Out, 250mA Out, SOT-23A-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1703AT-5002E/CB
Order Code:
SC18815
Product Range
5V 250mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (5V 250mA LDO Voltage Regulators)

See all from this product range

Product Overview

The MCP1703AT-5002E/CB is a 5V fixed output low-dropout (LDO) Linear Regulator can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified from 2.7 to 16V, making it an ideal choice for two to six primary cell battery powered applications, 9V alkaline and one or two-cell Li-Ion-powered applications. The output voltage tolerance of the device is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to +125°C. Line regulation is ±0.1% typical at +25°C. The LDO output is stable when using only 1µF of output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.
  • Reduced ground current during dropout
  • Faster startup time
  • 0.4% Output voltage tolerance (typical)
  • Stable with 1µF to 22µF ceramic output capacitance
  • Short-circuit protection
  • Overtemperature protection

Applications

Portable Devices, Consumer Electronics, Security, Industrial, Power Management

Product Information


:
Fixed

:
2.7V

:
16V

:
1Outputs

:
5V

:
5V

:
-

:
-

:
Positive Output

:
250mA

:
250mA

:
330mV

:
330mV

:
Surface Mount

:
0

:
3Pins

:
-40°C

:
125°C

:
5V 250mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.50 ( £0.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.50 (£0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --