You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 3.6V to 16V, 300mV Drop Out, 3.3Vout, 150mA Out, SOT-89-3 - 

MCP1754ST-3302E/MB

MCP1754ST-3302E/MB - Fixed LDO Voltage Regulator, 3.6V to 16V, 300mV Drop Out, 3.3Vout, 150mA Out, SOT-89-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1754ST-3302E/MB
Order Code:
SC18810
Product Range
3.3V 150mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The MCP1754ST-3302E/MB is a CMOS low dropout (LDO) Voltage Regulator that can deliver up to 150mA of current while consuming only 56μA of quiescent current (typical). The input operating range is specified from 3.6 to 16.0V, making it an ideal choice for four to six primary cell battery-powered applications, 12V mobile applications and one to three-cell Li-ion powered applications. The MCP1754 is capable of delivering 150mA with only 300mV (typical) of input to output voltage differential. The output voltage tolerance of the MCP1754/MCP1754S is typically ±0.2% at +25°C and ±2.0% maximum over the operating junction temperature range of -40 to +125°C. Line regulation is ±0.01% typical at +25°C.
  • 70dB at 1kHz Typical high PSRR
  • 56μA Typical quiescent current
  • 0.4% Typical output voltage tolerance
  • Output voltage tolerances of ±2% over entire temperature range
  • Stable with minimum 1μF output capacitance
  • Power good output
  • Shutdown input
  • True current fold back protection
  • Short-circuit protection
  • Over-temperature protection

Applications

Power Management, Consumer Electronics, Automotive

Product Information


:
Fixed

:
3.6V

:
16V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
150mA

:
150mA

:
300mV

:
300mV

:
Surface Mount

:
0

:
3Pins

:
-40°C

:
125°C

:
3.3V 150mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.51 ( £0.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --