You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 6V to 30V, 700mV Drop Out, 5V Out, 70mA Out, SOT-223-3 -
MCP1790-5002E/DB
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1790-5002E/DB
- Order Code:
- SC18792
- Product Range
- 5V 70mA LDO Voltage Regulators
- Technical Datasheet:
- MCP1790-5002E/DB Datasheet
Product Range Selector (5V 70mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 48V (43.5V ±10%) Load dump protected for 180ms with a 30 second repetition rate
- 70mA Output current
- 70µA Typical low quiescent current
- Output Voltage Tolerances of ±2.5% over the temperature range
- Short-circuit current fold back
- High PSRR, -90dB at100Hz (typical)
Applications
Power Management, Automotive
Product Information
- :
- Fixed
- :
- 6V
- :
- 30V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 70mA
- :
- 70mA
- :
- 700mV
- :
- 700mV
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 70mA LDO Voltage Regulators
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.83 (£1.00) | ( ) |
10+ | £0.68 (£0.82) | ( ) |
100+ | £0.63 (£0.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.