You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 2V to 10V, 200mV Dropout, 3.3Vout, 150mAout, SOT-23-5 - 

MCP1801T-3302I/OT

New
MCP1801T-3302I/OT - Fixed LDO Voltage Regulator, 2V to 10V, 200mV Dropout, 3.3Vout, 150mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1801T-3302I/OT
Order Code:
SC18773
Product Range
3.3V 150mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The MCP1801T-3302I/OT is a high PSRR, ceramic output capacitor stable low dropout (LDO) Voltage Regulator with shutdown. It provides a low noise, highly stable output due to its excellent transient response while consuming only 25µA of quiescent current. Regulator over current limit with current foldback provides excellent short-circuit protection. This is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150mA of current while consuming only 25μA of quiescent current (typical). The input operating range is specified from 2.0V to 10.0V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-ion-powered applications.
  • 70dB Typical at 10kHz high PSRR
  • 25µA Typical quiescent current
  • Stable with ceramic output capacitor
  • Current limit protection
  • Shutdown pin

Applications

Power Management, Security, Sensing & Instrumentation, Consumer Electronics, Communications & Networking, Wireless

Product Information


:
Fixed

:
2V

:
10V

:
3.3V

:
1Outputs

:
3.3V

:
-

:
3.3V

:
-

:
-

:
-

:
150mA

:
Positive Output

:
200mV

:
SOT-23

:
0.15A

:
150mA

:
200mV

:
200mV

:
Surface Mount

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
3.3V 150mA LDO Voltage Regulators

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.38 ( £0.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --