You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 2V to 28V, 1.3V Drop Out, 3.3V Out, 150mA Out, SOT-23-5 -
MCP1804T-3302I/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1804T-3302I/OT
- Order Code:
- SC18798
- Product Range
- 3.3V 150mA LDO Voltage Regulators
- Technical Datasheet:
- MCP1804T-3302I/OT Datasheet
Product Range Selector (3.3V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 150mA Output current
- 50µA Typical quiescent current
- 0.01µA Typical shutdown current
- Output voltages from 1.8 to 18V in 0.1V increments
- ±2% Output voltage accuracy
- Stable with ceramic output capacitors down to 0.1µF
- Low dropout voltage, 260mV typical at 20mA, VR = 3.3V
- Current limit protection with current fold back
- 50dB Typical at 1kHz high PSRR
Applications
Industrial, Consumer Electronics, Wireless, Computers & Computer Peripherals, Power Management, Automotive
Warnings
Product Information
- :
- Fixed
- :
- 2V
- :
- 28V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 150mA
- :
- 150mA
- :
- 0
- :
- 1.3V
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- 3.3V 150mA LDO Voltage Regulators
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.74 (£0.89) | ( ) |
10+ | £0.66 (£0.79) | ( ) |
100+ | £0.59 (£0.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.