You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, Low Quiescent Current, 2.1V to 6V, 200mV Drop Out, 3.3V Out, 300mA Out, SOT-223-3 -
MCP1824ST-3302E/DB
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1824ST-3302E/DB
- Order Code:
- SC18774
- Product Range
- 3.3V 300mA LDO Voltage Regulators
- Technical Datasheet:
- MCP1824ST-3302E/DB Datasheet
Product Range Selector (3.3V 300mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Stable with 1.0µF ceramic output cap
- 120µA (typical) Low supply current
- 0.8 to 5.0V Adjustable output voltage range
- 0.4% Typical output voltage tolerance
- Fast response to load transients
- Short-circuit current limiting and over-temperature protection
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Automotive
Warnings
Product Information
- :
- Fixed
- :
- 2.1V
- :
- 6V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 300mA
- :
- 300mA
- :
- 200mV
- :
- 200mV
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 300mA LDO Voltage Regulators
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.51 (£0.61) | ( ) |
10+ | £0.44 (£0.53) | ( ) |
100+ | £0.39 (£0.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.