You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500mA Low Voltage, Low Quiescent Current LDO Regulator, 2.1V to 6V Dropout, 3.3V out, 500mA out, SOT-223-3 -
MCP1825S-3302E/DB
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1825S-3302E/DB
- Order Code:
- SC19166
- Product Range
- 3.3V 500mA LDO Voltage Regulators
- Technical Datasheet:
- MCP1825S-3302E/DB Datasheet
Product Range Selector (3.3V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage of 3.3V
- 500mA output current capability
- Input operating voltage range from 2.1V to 6.0V
- Low dropout voltage of 210mV at 500mA output current
- Typical output voltage tolerance of 0.5%
- Fast response to load transients
- Low supply current of 120μA
- Power good output
- Operating junction temperature range from -40°C to 125°C
Applications
Power Management, Portable Devices, Consumer Electronics, Automotive
Product Information
- :
- Fixed
- :
- 2.1V
- :
- 6V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 0.5A
- :
- 500mA
- :
- 210mV
- :
- 210mV
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 500mA LDO Voltage Regulators
- :
- -
Technical Documents (3)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.48 (£0.58) | ( ) |
25+ | £0.41 (£0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.