You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Low Quiescent Current Regulator, 2.3V to 6V, 250mV Drop Out, 3.3V Out, 1A Out, TO-220-3 -
MCP1826S-3302E/AB
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1826S-3302E/AB
- Order Code:
- SC18776
- Product Range
- 3.3V 1A LDO Voltage Regulators
- Technical Datasheet:
- MCP1826S-3302E/AB Datasheet
Product Range Selector (3.3V 1A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 300mV (typical) Low dropout voltage
- Output voltage from 0.8 to 5V
- Stable with 1µF ceramic output cap
- Power good output
- 120µA Typical low supply current
Applications
Communications & Networking, Computers & Computer Peripherals, Automotive
Warnings
Product Information
- :
- Fixed
- :
- 2.3V
- :
- 6V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 1A
- :
- 1A
- :
- 250mV
- :
- 250mV
- :
- Through Hole
- :
- TO-220
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 1A LDO Voltage Regulators
- :
- -
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.09 (£1.31) | ( ) |
10+ | £0.95 (£1.14) | ( ) |
100+ | £0.87 (£1.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.