You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16bit I/O Expander with SPI Interface and 10MHz Bus Frequency in PDIP-28 Package -
MCP23S17-E/SP
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP23S17-E/SP
- Order Code:
- SC19152
- Product Range
- -
- Technical Datasheet:
- MCP23S17-E/SP Datasheet
Product Overview
- Cascadable for up to 8 devices on one bus
- 16-bit input/output port expander with interrupt output
- 25mA sink/source capability per I/O
- Supports up to 10MHz SPI clock speeds
- Polarity Inversion register to configure the polarity of the input port data
- Configurable interrupt output pins
- External reset input
- Low standby current of 1 uA (max)
Applications
Embedded Design & Development, Automation & Process Control
Product Information
- :
- 16bit
- :
- Serial, SPI
- :
- 1.8V
- :
- 5.5V
- :
- DIP
- :
- 28Pins
- :
- 16I/O's
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.43 (£1.72) | ( ) |
25+ | £1.20 (£1.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.