You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Can Controller, SMD, 2515, TSSOP20 - 

MCP2515-I/ST

MCP2515-I/ST - Can Controller, SMD, 2515, TSSOP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP2515-I/ST
Order Code:
SC10185
Product Range
-
Technical Datasheet:
MCP2515-I/ST   Datasheet
See all Technical Docs

Product Overview

The MCP2515-I/ST is a second generation stand alone CAN (Controller Area Network) controller with SPI Interface in 20 pin TSSOP package. This CAN controller implements CAN specification version 2.0B. It is capable of transmitting and receiving both standard, extended data and remote frames. It has two acceptance masks and six acceptance filters for filter out unwanted messages thereby reducing host MCU’s overhead. The MCP2515 interfaces with microcontrollers (MCUs) via an industry standard SPI interface. This CAN controller is pin and function compatible with MCP2510 and also includes upgraded features like faster throughput, data byte filtering and support for time triggered protocols.
  • Implements CAN V2.0B at 1Mbps
  • Operating voltage range from 2.7V to 5.5V
  • Low power CMOS technology
  • Two receive buffers with prioritized message storage, six 29bit filters, two 29bit masks
  • Data byte filtering on first two data bytes (applies to standard data frames)
  • Three transmit buffers with prioritization and abort features
  • High speed SPI interface (10MHz)
  • One shot mode ensures message transmission is attempted only one time
  • Clock out pin with programmable prescaler
  • Operating temperature range -40°C to 85°C
  • Supplier’s original packaging: Tube

Applications

Automotive

Product Information


:
CAN Controller, SPI

:
1Mbps

:
2.7V

:
5.5V

:
TSSOP

:
20Pins

:
1Channels

:
3Drivers

:
2Receivers

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.56 ( £1.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.56 (£1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.49 (£1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --