You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed Bus, CAN Flexible Data Rate Transceiver, 4.5V, 5.5V, SOIC -
MCP2562FD-E/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP2562FD-E/SN
- Order Code:
- SC19184
- Product Range
- -
- Technical Datasheet:
- MCP2562FD-E/SN Datasheet
Product Overview
- Implements ISO-11898-2 and ISO-11898-5 standard physical layer requirements
- AEC-Q100 Grade 0
- 5μA Typical very low standby current
- VIO supply pin to interface directly to CAN controllers and microcontrollers
- SPLIT output pin to stabilize common mode in biased split termination schemes
- CAN bus pins are disconnected when device is unpowered
- Detection of ground fault - Permanent dominant detection on TXD
- Power-on reset and voltage brown-out protection on VDD pin
- Protection against damage due to short-circuit conditions (positive or negative battery voltage)
- Protection against high-voltage transients in automotive environments
- Automatic thermal shutdown protection
- Meets or exceeds stringent automotive design requirements
- High ESD protection on CANH and CANL, meeting IEC61000-4-2 up to ±14kV
Applications
Automotive, Communications & Networking
Product Information
- :
- CAN FD Transceiver
- :
- 8Mbps
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.89 (£1.07) | ( ) |
25+ | £0.73 (£0.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.