You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12 Bit Digital to Analogue Converter with EEPROM Memory in SOT-23-6, 2.7V to 5.5V, SOT-23, 6 Pins - 

MCP4725A0T-E/CH

MCP4725A0T-E/CH - 12 Bit Digital to Analogue Converter with EEPROM Memory in SOT-23-6, 2.7V to 5.5V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP4725A0T-E/CH
Order Code:
SC19167
Product Range
Single 12-Bit Voltage Output DACs
Technical Datasheet:
MCP4725A0T-E/CH   Datasheet
See all Technical Docs

Product Range Selector (Single 12-Bit Voltage Output DACs)

See all from this product range

Product Overview

The MCP4725A0T-E/CH is a single channel, buffered voltage output 12bit digital to analogue converter (DAC) with EEPROM memory in 6 pin SOT-23 package. Its on-board precision output amplifier allows it to achieve rail to rail analogue output. This low power, high accuracy DAC input and configuration data can be programmed to non volatile memory (EEPROM) by user using I2C interface command. The non volatile memory feature enables the DAC device to hold DAC input code during power off time and DAC output is available immediately after power up. The MCP4725 includes power on reset (POR) circuit to ensure reliable power up and an on-board charge pump for EEPROM programming voltage. It has two wire I2C compatible serial interface for standard (100KHz), fast (400KHz) or high speed (3.4MHz) mode.
  • ±0.2 LSB DNL
  • External A0 address pin
  • Fast settling time of 6μs
  • External voltage reference (VDD)
  • Low power consumption
  • Single supply operation from 2.7V to 5.5V
  • INL error of ±2LSB
  • Operating temperature range from -40°C to 125°C
  • EEPROM write time of 25ms
  • Supply current of 210μA

Applications

Signal Processing, Portable Devices, Automotive

Product Information


:
12bit

:
-

:
I2C, Serial

:
2.7V to 5.5V

:
SOT-23

:
6Pins

:
-

:
-40°C

:
125°C

:
Single 12-Bit Voltage Output DACs

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£1.12 ( £1.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.12 (£1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.93 (£1.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --