You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Single, 2.8MHz, 2.3V/us, 2.7V to 5.5V, SOIC, 8 Pins -
MCP601-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP601-I/SN
- Order Code:
- SC17236
- Product Range
- -
- Technical Datasheet:
- MCP601-I/SN Datasheet
Product Overview
- Rail-to-rail output, input range includes ground, unity-gain stable
- Gain bandwidth product is 2.8MHz typ (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 230µA typ (IO = 0, TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Power supply rejection is 88dB typ (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Common mode rejection ratio is 90dB typ (VDD = 5.0V, VCM = -0.3V to 3.8V, TA = +25°C)
- Input offset voltage range from -2 to +2mV (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Supply voltage range from 2.7 to 6.0V (TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- Slew rate is 2.3V/µs typ (G = +1 V/V, TA = +25°C, VDD = +2.7V to +5.5V, VSS = GND)
- 4.5µs settling time (0.01%) typ (G = +1 V/V, 3.8V step, TA = +25°C, VDD = +2.7 to +5.5V, VSS = GND)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Product Information
- :
- 1Channels
- :
- 2.8MHz
- :
- 2.3V/µs
- :
- 2.7V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 700µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.36 (£0.43) | ( ) |
| 10+ | £0.32 (£0.38) | ( ) |
| 100+ | £0.28 (£0.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























