You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Dual, 10MHz, 7V/us, 2.5V to 5.5V, SOIC, 8 Pins -
MCP6022-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP6022-I/SN
- Order Code:
- SC17129
- Product Range
- -
- Technical Datasheet:
- MCP6022-I/SN Datasheet
Product Overview
- Supply voltage range from 2.5 to 5.5V (TA = +25°C)
- Quiescent current per amplifier range from 0.5 to 1.35mA (IO = 0, TA = +25°C)
- Gain bandwidth product is 10MHz typ (TA = 25°C, VDD = +2.5V to +5.5V)
- Phase margin at unity-gain is 65° typ (G = 1, TA = 25°C, VDD = +2.5 to +5.5V)
- Slew rate is 7V/µs typ (TA = 25°C, VDD = +2.5V to +5.5V)
- Settling time, 0.2% is 250ns typ (G = 1, VOUT = 100mVp-p, TA = 25°C)
- Common-mode rejection ratio is 90dB typ (VDD = 5V, VCM = -0.3V to 5.3V, TA = +25°C)
- Power supply rejection ratio is 90dB typ (VCM = 0V, TA = +25°C)
- Input offset voltage temperature drift is ±3.5µV/°C typ (TA = -40°C to +125°C)
- PDIP package, industrial temperature range from -40°C to +85°C
Warnings
Product Information
- :
- 2Channels
- :
- 10MHz
- :
- 7V/µs
- :
- 2.5V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- Wideband
- :
- Rail - Rail Input / Output (RRIO)
- :
- 500µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (3)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.05 (£1.26) | ( ) |
10+ | £0.98 (£1.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.