You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LDO Voltage Regulator, Adjustable, 2V to 26V Input, 370mV Drop., 1.27V to 25V / 3A Out, TO-263-5 -
MIC29302WU
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MIC29302WU
- Order Code:
- SC18841
- Product Range
- -
- Technical Datasheet:
- MIC29302WU Datasheet
Product Overview
- High current capability
- Low dropout voltage
- Low ground current
- Accurate 1% guaranteed tolerance
- Extremely fast transient response
- Zero-current shutdown mode
- Error flag signals output out-of-regulation
- Supplier’s original packaging: Tube
Applications
Power Management, Computers & Computer Peripherals, Automotive, Portable Devices
Product Information
- :
- Adjustable
- :
- 2V
- :
- 26V
- :
- 1Outputs
- :
- -
- :
- 1.27V
- :
- 25V
- :
- Positive Output
- :
- 3A
- :
- 3A
- :
- 370mV
- :
- 370mV
- :
- Surface Mount
- :
- 0
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.93 (£2.32) | ( ) |
10+ | £1.61 (£1.93) | ( ) |
100+ | £1.46 (£1.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.