You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 160mV Dropout, 3.3Vout, 300mAout, SOT-23-5 - 

MIC5504-3.3YM5-TR

MIC5504-3.3YM5-TR - Fixed LDO Voltage Regulator, 2.5V to 5.5V, 160mV Dropout, 3.3Vout, 300mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MIC5504-3.3YM5-TR
Order Code:
SC19189
Product Range
3.3V 300mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (3.3V 300mA LDO Voltage Regulators)

See all from this product range

Product Overview

The MIC5504-3.3YM5 TR is a fixed output, single low dropout (LDO) voltage regulator in 5 pin SOT-23 package. This advanced general purpose LDO provides high performance and suitable for battery powered applications. The MIC5504 includes an auto discharge feature on output that is activated when enable pin is low. It has an internal pull down resistor on enable pin that disables output when the enable pin is left floating. This is ideal for applications where control signal is floating during processor boot up. The MIC5504 can also be put into zero off mode current state drawing virtually no current when disabled.
  • Fixed output voltage of 3.3V
  • Input voltage range from 2.5V to 5.5V
  • 300mA output current
  • High output accuracy of ±2%
  • Low quiescent current of 38μA
  • Stable with 1µF ceramic output capacitors
  • Low dropout voltage of 160mV at 300mA
  • Thermal shutdown and current limiting protection
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Consumer Electronics, Portable Devices, Medical

Warnings

ESD (electrostatic discharge) sensitive device. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Fixed

:
2.5V

:
5.5V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
300mA

:
300mA

:
160mV

:
160mV

:
Surface Mount

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3.3V 300mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

42 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --