You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Driver, 4.75V to 11V input, 34 Outputs, 500kHz Switch. Frequency, 1.8V / 2.7mA out, DIP-40 - 

MM5450YN

MM5450YN - LED Driver, 4.75V to 11V input, 34 Outputs, 500kHz Switch. Frequency, 1.8V / 2.7mA out, DIP-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MM5450YN
Order Code:
SC20415
Product Range
-
Technical Datasheet:
MM5450YN   Datasheet
See all Technical Docs

Product Overview

The MM5450YN is a LED Display Driver is monolithic MOS ICs fabricated in an N-channel, metal gate process. The technology produces low-threshold, enhancement-mode and ion-implanted depletion-mode devices. A single pin controls the LED display brightness by setting a reference current through a variable resistor connected to the supply.
  • Continuous brightness control
  • Serial data input
  • No load signal requirement
  • Wide power supply operation
  • TTL compatibility
  • 34 or 35 Outputs, 15mA capability
  • Alphanumeric capability

Applications

Industrial, Test & Measurement, Metering, Clock & Timing, Sensing & Instrumentation

Product Information


:
LED Display Driver

:
5

:
7

:
DIP

:
40Pins

:
4.75V

:
11V

:
-

:
-

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£6.18 ( £7.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.18 (£7.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.67 (£6.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --