You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, 18F2550, SOIC28 - 

PIC18F2550-I/SO

PIC18F2550-I/SO - 8Bit Flash MCU, 18F2550, SOIC28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F2550-I/SO
Order Code:
SC09851
Product Range
PIC18 Family PIC18F25xx Series Microcontrollers
Technical Datasheet:
PIC18F2550-I/SO   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F25xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F2550-I/SO is a high-performance enhanced flash USB Microcontroller with nanoWatt technology. Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of three serial ports of FS-USB(12Mbps), I²C™ and SPI™ (up to 10Mbps) and an asynchronous (LIN capable) serial port (EUSART). Large amounts of RAM memory for buffering and enhanced flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download or firmware updates. While operating up to 48MHz, the PIC18F2550 is also mostly software and hardware compatible with the PIC16C745 low-speed USB OTP devices. THE PICSTART® Plus does not currently support this device but may support it in the future. The PIC18F2550 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications.
  • Low speed (1.5Mbps) and full speed (12Mbps)
  • Supports control, interrupt, isochronous and bulk transfers
  • Supports up to 32 endpoints (16 bidirectional)
  • 1kB Dual access RAM for USB
  • On-chip USB transceiver with on-chip voltage regulator
  • Power-managed mode - Two-speed oscillator start-up
  • Flexible oscillator structure - Four crystal modes, including high-precision PLL for USB
  • Peripheral - Enhanced USART module and enhanced capture/compare/PWM (ECCP) module
  • Flash/data EEPROM retention of 40 years
  • Self-programmable under software control
  • 8 x 8 Single-cycle hardware multiplier
  • In-Circuit Debug (ICD) via two pins
  • Supplier’s original packaging: Tube

Applications

Computers & Computer Peripherals, Industrial, Power Management, Embedded Design & Development, Automation & Process Control, System Monitoring

Product Information


:
PIC18 Family PIC18F25xx Series Microcontrollers

:
PIC18

:
48MHz

:
32KB

:
28Pins

:
SOIC

:
24I/O's

:
EUSART, I2C, SPI, USB

:
2KB

:
10Channels

:
10Bit

:
4.2V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC18

:
PIC18F25xx

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£4.34 ( £5.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.34 (£5.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.12 (£4.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --