You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Bit MCU, Flash, PIC18 Family PIC18F K2x Series Microcontrollers, PIC18, 64MHz, 64KB, 28 Pins - 

PIC18F26K22-I/SP

PIC18F26K22-I/SP - 8 Bit MCU, Flash, PIC18 Family PIC18F K2x Series Microcontrollers, PIC18, 64MHz, 64KB, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F26K22-I/SP
Order Code:
SC20375
Product Range
PIC18 Family PIC18FxxK22 Series Microcontrollers
Technical Datasheet:
PIC18F26K22-I/SP   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18FxxK22 Series Microcontrollers)

See all from this product range

Product Overview

PIC18F26K22-I/SP is a low-power, high-performance microcontroller with XLP technology.
  • 64Kbyte flash, 32768 single-word instruction
  • 3896 bytes SRAM, 1024 bytes EEPROM, 25 I/O
  • (19) 10-bit A/D channels, 2 CCP, 1 ECCP (full bridge), 2 ECCP (half bridge)
  • (2) SPI, (2) I²C, 2 EUSART, (2) comparator, CTMU, BOR/LVD
  • SR latch, (3) 8-bit timer, (4) 6-bit timer, 64MHz operating frequency
  • Supply voltage range from 2.3V to 5.5V
  • IDD supply current is 36A xtyp at (VDD = 1.8V)
  • Input offset voltage is 3mV typical at (high-power mode, VREF = VDD/2)
  • Absolute accuracy is 1/2LSb maximum at (VSRC 2.0V)
  • Industrial temperature range from -40°C to +85°C, SPDIP-28 package

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PIC18 Family PIC18FxxK22 Series Microcontrollers

:
PIC18

:
64MHz

:
64KB

:
28Pins

:
DIP

:
25I/O's

:
EUSART, I2C, SPI

:
3.8KB

:
17Channels

:
10Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC18

:
PIC18F K2x

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£3.09 ( £3.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.09 (£3.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.99 (£3.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --