You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Power, High Performance Microcontroller with XLP Technology, 44 Pin, 64kB, 3.8kB, 64MHz -
PIC18F46K22-I/PT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F46K22-I/PT
- Order Code:
- SC19173
- Product Range
- PIC18 Family PIC18FxxK22 Series Microcontrollers
- Technical Datasheet:
- PIC18F46K22-I/PT Datasheet
Product Range Selector (PIC18 Family PIC18FxxK22 Series Microcontrollers)
See all from this product rangeProduct Overview
- High Performance RISC CPU
- Extreme Low-power Management with nanoWatt XLP™
- 100nA, Typical Sleep Mode
- 500nA, Typical Watchdog Timer
- 500nA at Typical 32kHz Timer1 Oscillator
- Flexible Oscillator Structure
- Precision 16MHz Internal Oscillator Block
- Four Crystal Modes up to 64MHz
- Two External Clock Modes up to 64MHz
- 4X Phase Lock Loop (PLL)
- Secondary Oscillator Using Timer1 at 32kHz
- Fail-safe Clock Monitor, Allows for Safe Shutdown If Peripheral Clock Stops
- Two-speed Oscillator Start-up
- Full 5.5V Operation
- Self-reprogrammable Under Software Control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Brown-out Reset (BOR)
- Extended Watchdog Timer (WDT) with On-chip Oscillator and Software Enable
- Programmable Code Protection
- In-circuit Serial Programming™ (ICSP™) via Two Pins
- In-circuit Debug via Two Pins
- Analogue-to-Digital Converter (ADC) Module
- Programmable High/Low Voltage Detection (PLVD) Module
Applications
Consumer Electronics, Computers & Computer Peripherals, Automotive
Product Information
- :
- PIC18 Family PIC18FxxK22 Series Microcontrollers
- :
- PIC18
- :
- 64MHz
- :
- 64KB
- :
- 44Pins
- :
- TQFP
- :
- 36I/O's
- :
- EUSART, I2C, SPI
- :
- 3.8KB
- :
- 28Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC18
- :
- PIC18F K2x
- :
- AEC-Q100
- :
- -
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.91 (£4.69) | ( ) |
25+ | £3.59 (£4.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.