You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Bit MCU, Flash, PIC18 Family PIC18F K8x Series Microcontrollers, PIC18, 64MHz, 64KB, 44 Pins -
PIC18F46K80-I/PT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F46K80-I/PT
- Order Code:
- SC20377
- Product Range
- PIC18 Family PIC18FxxK80 Series Microcontrollers
- Technical Datasheet:
- PIC18F46K80-I/PT Datasheet
Product Range Selector (PIC18 Family PIC18FxxK80 Series Microcontrollers)
See all from this product rangeProduct Overview
- nanoWatt XLP Technology
- 20nA Sleep Mode (Watch Webinar)
- 300nA Watch Dog Timer Operation in Sleep Modes
- Integrated ECAN™ Conforming to CAN 2.0B Active Specification
- Extreme Low Power Sleep Mode Ideal for Battery Applications
- Charge Time Measurement Unit (CTMU) Supports Touch Sensing and Advanced Sensing Applications
- 11-channel, 12-bit ADC
- 4 Capture/Compare/PWM Modules and 1 Enhanced Capture/Compare/PWM Modules
- 1 MSSP Serial Ports for SPI or I²C™ Communication
- 2 Enhanced USART Modules
- Two Analogue Comparators
- Digital Signal Modulator
- Self Programming Flash Supports 10K Erase/Write Cycles and 20 Years Retention
Applications
Automotive, Building Automation, Automation & Process Control, Industrial, Clock & Timing, Communications & Networking
Product Information
- :
- PIC18 Family PIC18FxxK80 Series Microcontrollers
- :
- PIC18
- :
- 64MHz
- :
- 64KB
- :
- 44Pins
- :
- TQFP
- :
- 35I/O's
- :
- I2C, SPI, USART
- :
- 4KB
- :
- 11Channels
- :
- 12Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC18
- :
- PIC18F K8x
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.48 (£4.18) | ( ) |
| 10+ | £3.39 (£4.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























