You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 2.7V to 6V, 180mV Drop Out, 3.3V Out, 100mA Out, SOT-23-5 -
TC1015-3.3VCT713
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- TC1015-3.3VCT713
- Order Code:
- SC18758
- Product Range
- 3.3V 100mA LDO Voltage Regulators
- Technical Datasheet:
- TC1015-3.3VCT713 Datasheet
Product Range Selector (3.3V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Extremely low supply current (50µA typical)
- Very low dropout voltage
- High output voltage accuracy
- Standard or custom output voltages
- Power-saving shutdown mode
- Reference bypass input for ultralow-noise operation
- Overcurrent and over-temperature protection
- Pin compatible upgrades for bipolar regulators
Applications
Power Management, Computers & Computer Peripherals, Medical, Sensing & Instrumentation, Consumer Electronics, Industrial
Product Information
- :
- Fixed
- :
- 2.7V
- :
- 6V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 0.1A
- :
- 100mA
- :
- 180mV
- :
- 180mV
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 100mA LDO Voltage Regulators
- :
- -
Technical Documents (3)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.36 (£0.43) | ( ) |
10+ | £0.31 (£0.37) | ( ) |
100+ | £0.28 (£0.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.