You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 12V in, -12V to -1.5V / 20mA out, DIP-8 -
TC1044SCPA
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- TC1044SCPA
- Order Code:
- SC18553
- Product Range
- -
- Technical Datasheet:
- TC1044SCPA Datasheet
Product Overview
- Easy to use - Only two external capacitors required
- No external diode required for high voltage operation
- RS-232 Negative power supply
- Converts 5V logic supply to ±5V system
- 99.9% Efficient voltage conversion
- 98% Excellent power efficiency
- 80µA at VIN = 5V Low power consumption
- Up to 10kV improved ESD protection
- No external diode required for high voltage operation
- Frequency boost raises FOSC to 45kHz
Applications
Industrial, Power Management
Warnings
Product Information
- :
- DIP
- :
- 8Pins
- :
- 20mA
- :
- -
- :
- -12V
- :
- -1.5V
- :
- 1.5V
- :
- 12V
- :
- Inverting
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (3)
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.08 (£1.30) | ( ) |
10+ | £0.92 (£1.10) | ( ) |
100+ | £0.82 (£0.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.