You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Temperature to Voltage Converter, IC, -40 Degrees to 125 Degrees, SOT-23 -
TC1047AVNBTR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- TC1047AVNBTR
- Order Code:
- SC19194
- Product Range
- TC1047; TC1047A
- Technical Datasheet:
- TC1047AVNBTR Datasheet
Product Range Selector (TC1047; TC1047A)
See all from this product rangeProduct Overview
- Supply voltage range from 2.5V to 5.5V
- Output voltage of 750mV at TA = 25°C
- High temperature converter accuracy of ±0.5°C at 25°C
- Linear temperature slope of 10mV/°C
- Very low supply current of 35μA
- Output source and sink current of 100μA
- Wide temperature measurement range from -40°C to 125°C
Product Information
- :
- Voltage
- :
- Analogue
- :
- ± 2°C
- :
- ± 2°C
- :
- -40°C
- :
- -40°C
- :
- +125°C
- :
- 125°C
- :
- SOT-23
- :
- SOT-23B
- :
- 3Pins
- :
- 2.5V
- :
- 5.5V
- :
- 1Channels
- :
- -
- :
- -
- :
- -40°C
- :
- 125°C
- :
- TC1047; TC1047A
- :
- -
- :
- -
- :
- AEC-Q100
Technical Documents (2)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.52 (£0.62) | ( ) |
| 25+ | £0.44 (£0.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























