You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 2.7V to 6V, 350mV Drop out, 3.3V out, 500mA out, SOT-223-3 - 

TC1262-3.3VDBTR

TC1262-3.3VDBTR - Fixed LDO Voltage Regulator, 2.7V to 6V, 350mV Drop out, 3.3V out, 500mA out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC1262-3.3VDBTR
Order Code:
SC18753
Product Range
3.3V 500mA LDO Voltage Regulators
Technical Datasheet:
TC1262-3.3VDBTR   Datasheet
See all Technical Docs

Product Range Selector (3.3V 500mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TC1262-3.3VDBTR is a fixed output high accuracy CMOS Low Dropout Regulator (LDO) for battery-operated systems. The TC1262 is CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80µA at full load (20 to 60 times lower than in bipolar regulators). TC1262 key features include ultra low noise, very low dropout voltage (typically 350mV at full load) and fast response to step changes in load. The TC1262 incorporates both over-temperature and over-current protection. The TC1262 is stable with an output capacitor of only 1µF and has a maximum output current of 500mA.
  • Very low dropout voltage
  • High output voltage accuracy

Applications

Power Management, Computers & Computer Peripherals, Medical, Sensing & Instrumentation, Consumer Electronics, Automotive

Product Information


:
Fixed

:
2.7V

:
6V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
0.5A

:
500mA

:
350mV

:
350mV

:
Surface Mount

:
0

:
3Pins

:
-40°C

:
125°C

:
3.3V 500mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

32 In stock Need more?

???PF_PDP_RSP_SUP???

£0.49 ( £0.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --