You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Driver, MOSFET, Single 9A, TO220-5 -
TC4422AVAT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- TC4422AVAT
- Order Code:
- SC12551
- Product Range
- -
- Technical Datasheet:
- TC4422AVAT Datasheet
Product Overview
- Latch-up immunity
- Matched rise and fall times
- Input withstands negative swings up to 5V
- High capacitive load drive capability of 10nF in 25ns
- 800mΩ Low output impedance
- Low supply current (450μA with logic 1 input)
- Can withstand up to 1.5A of output reverse current
- Reduced shoot through current
- Low shoot-through/cross-conduction current in output stage
Applications
Signal Processing, Motor Drive & Control, Test & Measurement, Automotive
Warnings
Product Information
- :
- 1Channels
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 5Pins
- :
- TO-220
- :
- Through Hole
- :
- Non-Inverting
- :
- 10A
- :
- 10A
- :
- 4.5V
- :
- 18V
- :
- -40°C
- :
- 125°C
- :
- 38ns
- :
- 42ns
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.32 (£3.98) | ( ) |
| 10+ | £3.22 (£3.86) | ( ) |
| 100+ | £3.01 (£3.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























