You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Driver, MOSFET, 1.5A, Dual, SOIC8 - 

TC4427AEOA

TC4427AEOA - Driver, MOSFET, 1.5A, Dual, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC4427AEOA
Order Code:
SC09138
Product Range
-
Technical Datasheet:
TC4427AEOA   Datasheet
See all Technical Docs

Product Overview

The TC4427AEOA is a 1.5A dual non-inverting high-speed Power MOSFET Driver for pulse transformer drive. The TC4427A device has matched leading and falling edge propagation delay times. The device is highly latch-up resistant under any conditions within their power and voltage ratings. It is not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2kV. The TC4427A MOSFET driver can easily charge/discharge 1000pF gate capacitances in under 30ns. This device provides low enough impedances in both the on and off states to ensure the MOSFET's intended state will not be affected, even by large transients.
  • Matched rise, fall and delay times
  • 7Ω Low output impedance (typical)
  • Input withstands negative inputs up to 5V
  • 2kV Electrostatic Discharge (ESD) protected

Applications

Power Management, Signal Processing, Automotive

Product Information


:
2Channels

:
-

:
Low Side

:
MOSFET

:
8Pins

:
SOIC

:
Surface Mount

:
Non-Inverting

:
1.5A

:
1.5A

:
4.5V

:
18V

:
-40°C

:
85°C

:
30ns

:
30ns

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.90 ( £2.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.90 (£2.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.36 (£1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --