You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Interface, USB Hub Controller, USB 2.0, 3V, 3.6V, QFN, 36 Pins -
USB2514B-AEZC
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- USB2514B-AEZC
- Order Code:
- SC19180
- Product Range
- USB251xB/xBi
- Technical Datasheet:
- USB2514B-AEZC Datasheet
Product Range Selector (USB251xB/xBi)
See all from this product rangeProduct Overview
- High-performance, ultra Low-power, small footprint hub controller with 2, 3 or 4 downstream ports
- Fully compliant with USB 2.0 specification
- MultiTRAK, high-performance multiple transaction translator provides one transaction translator/port
- PortMap, flexible port mapping and disable sequencing
- PortSwap, programmable USB differential-pair pin locations ease PCB design by aligning signal lines
- PHYBoost, programmable USB signal drive strength for recovering signal integrity
- Fully footprint compatible with USB251x/xi/xA/xAi products as direct drop-in replacements
- Cost savings Include Using Same PCB Components and Application of USB-IF Compliance by Similarity
- Full Power Management with Individual Or Ganged Power Control of Each Downstream Port
- Fully Integrated USB Termination and Pull-up/pull-down Resistors
- Support a single external 3.3V supply source, Internal regulators provide 1.2V internal core voltage
- On-board 24MHz Crystal Driver, Ceramic Resonator or External 24/48MHz Clock Input
- Customizable Vendor ID, Product ID and Device ID
- 4KV of HBM JESD22-A114F ESD protection (powered and unpowered)
- Supports self- or bus-powered operation
- Support USB battery charging specification Rev. 1.1 for charging downstream ports (CDP)
- Supports Extended Commercial Temperature Range of 0 to +85°C
Product Information
- :
- USB Hub Controller
- :
- USB 2.0
- :
- 3V
- :
- 3.6V
- :
- QFN
- :
- 36Pins
- :
- 480Mbps
- :
- 4Ports
- :
- 0°C
- :
- 85°C
- :
- USB251xB/xBi
- :
- -
- :
- -
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.10 (£2.52) | ( ) |
| 25+ | £1.85 (£2.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























