You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24V Brushed Geared DC Motor, 82rpm, 160Ncm, 20.4W - 

E192-24-49

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E192-24-49
Order Code:
MC02849
Product Range
E192
Technical Datasheet:
E192-24-49   Datasheet
See all Technical Docs

Product Range Selector (E192)

See all from this product range

Product Overview

The E192-24-49 is an E192-series 20.4W/24VDC Geared Motor with 60RPM rotational speed, 160Ncm maximum torque. This motor features motor interference suppression by VDR and capacitors, direction of rotation depending on polarity, can be mounted in any position, low-backlash precision grade planetary gearboxes with dual bearing output shaft support for maximum life and load-carrying capacity, offers 49.29:1 gear ratio, brushed DC drives fitted with interference-suppression electronics, motor termination is via convenient spade terminals. They are equipped with rear-output shaft as an optional to mount an encoder or position sensor.
  • Planetary gear-motor
  • Motor interference suppression by VDR and capacitors
  • Outgoing shaft two ball bearings supported
  • Maximum radial shaft load: 200N
  • Maximum axial shaft load: 100N
  • Can be mounted in any position
  • 40.5mm Diameter
  • 86mm Length
  • -20 to 60°C Temperature working range

Applications

Motor Drive & Control

Product Information


:
Brushed

:
24V

:
82rpm

:
160N-cm

:
20.4W

:
49.29

:
40.5mm

:
100mm

:
E192

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£77.28 ( £92.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £77.28 (£92.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £60.16 (£72.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --