You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V DC 3 Pin Ball Bearing Axial Fan 20dB 41mm - 

F41MM-005XK-9

F41MM-005XK-9 - 5V DC 3 Pin Ball Bearing Axial Fan 20dB 41mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICRONEL MICRONEL
Manufacturer Part No:
F41MM-005XK-9
Order Code:
MF64531
Product Range
F41MM
Technical Datasheet:
F41MM-005XK-9   Datasheet
See all Technical Docs

Product Range Selector (F41MM)

See all from this product range

Product Overview

The F41MM-005XK-9 is a 5VDC Axial Fan with a ball bearing and PPO (UL-94V-1) housing. This flat DC fan comes with a locked rotor protection motor. This ultra slim fan features non-operating signal (NOS) that is the signal is used for the operational control of the fan. On failure the signal level switches from "low" to "high". The signal can be used for optical, acoustical or electronic alarm.
  • Long life
  • Low noise
  • 10MΩ at 500VDC Minimum insulation resistance

Product Information


:
5V

:
DC

:
Square

:
5VDC

:
41mm

:
12mm

:
Ball Bearing

:
4.944CFM

:
4.944CFM

:
140l/min

:
20dBA

:
565mW

:
5400rpm

:
2 Lead Wires

:
113mA

:
IP55

:
0.14m³/min

:
F41MM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£24.61 ( £29.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.61 (£29.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.00 (£27.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --