You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Switch, NO 30C -
03EN35T044(20/30)
- Manufacturer:
- MICROTHERM MICROTHERM
- Manufacturer Part No:
- 03EN35T044(20/30)
- Order Code:
- SN35838
- Product Range
- 03EN Series
- Technical Datasheet:
- 03EN35T044(20/30) Datasheet
Product Range Selector (03EN Series)
See all from this product rangeProduct Information
- :
- 30°C
- :
- 20°C
- :
- Normally Open
- :
- Quick Connect
- :
- Flange Mount
- :
- 250VAC/10A
- :
- 03EN Series
Technical Documents (1)
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 19/07/25
10 more will be available week commencing 19/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.21 (£3.85) | ( ) |
10+ | £2.74 (£3.29) | ( ) |
50+ | £2.29 (£2.75) | ( ) |
100+ | £1.72 (£2.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.