You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Switch, NC, 80°C - 

T11A08005U112L310100

T11A08005U112L310100 - Thermal Switch, NC, 80°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T11A08005U112L310100
Order Code:
SN36220
Product Range
T11A Series
See all Technical Docs

Product Range Selector (T11A Series)

See all from this product range

Product Overview

The T11A08005U112L310100 is a Bimetal Thermal Switch is fully insulated with an epoxy coating. Sensor is of small dimension, high power rating and no vibration noise, plus excellent performance parameters means that this device is suitable for a range of uses such as over-temperature protection, temperature control and thermal cut-out in such applications as motors, transformers and coils.
  • Normally closed operation
  • 10000 Switching cycles
  • 50mΩ Contact resistance
  • 2kV Dielectric strength

Applications

Industrial

Product Information


:
80°C

:
-

:
Normally Closed

:
Wire Leads

:
-

:
250VAC/2.5A

:
T11A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

35 In stock Need more?

???PF_PDP_RSP_SUP???

£2.66 ( £3.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.66 (£3.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.35 (£2.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.13 (£2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.02 (£2.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --