You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Switch, NC, 110°C -
T11A11005U112L310100
- Manufacturer:
- MICROTHERM MICROTHERM
- Manufacturer Part No:
- T11A11005U112L310100
- Order Code:
- SN36222
- Product Range
- T11A Series
- Technical Datasheet:
- T11A11005U112L310100 Datasheet
Product Range Selector (T11A Series)
See all from this product rangeProduct Overview
- Temperature and current sensitive or only temperature sensitive
- Small dimensions
- High power rating
- No vibration noise
- Normally closed/normally open output versions
- 10,000 Switching cycles under rated current
Applications
Sensing & Instrumentation, Motor Drive & Control
Product Information
- :
- 110°C
- :
- -
- :
- Normally Closed
- :
- Wire Leads
- :
- -
- :
- 205VAC/2.5A, 250VAC/1.6A
- :
- T11A Series
Technical Documents (1)
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.76 (£3.31) | ( ) |
| 10+ | £2.44 (£2.93) | ( ) |
| 50+ | £2.21 (£2.65) | ( ) |
| 100+ | £1.99 (£2.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























