You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCD Display Module, 8 x 2, White on Blue, 5V, I2C, BSTN Mode Transmissive - 

MC20805A6W-BNMLWI-V2

New
MC20805A6W-BNMLWI-V2 - LCD Display Module, 8 x 2, White on Blue, 5V, I2C, BSTN Mode Transmissive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC20805A6W-BNMLWI-V2
Order Code:
SC19776
Product Range
-
See all Technical Docs

Product Overview

The MC20805A6W-BNMLWI-V2 from Midas is a chip on board LCD alphanumeric module.
  • 8 characters x 2 lines
  • STN negative mode transmissive
  • White LED backlight
  • White characters on a blue background appearance
  • I2C Interface
  • 5V driving voltage
  • 16 DIL left connection
  • Operating temperature range from -20°C to +70°C
  • Chip on board construction
  • 58mm x 32mm x 13.2mm overall size
  • 38mm x 16mm viewing area
  • 5.56mm character height

Applications

Imaging, Video & Vision

Product Information


:
8 x 2

:
White on Blue

:
5V

:
I2C

:
English, Japanese

:
Transmissive

:
5.56mm

:
BSTN

:
58mm x 32mm

:
-20°C

:
70°C

:
COB

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£9.32 ( £11.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.32 (£11.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.11 (£9.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.76 (£9.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --